What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1550WJBK

Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP66, 1550WJBK
$ 30.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WJBK.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+96.28%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1550JBK
Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP54, 1550JBK
Bud IndustriesANS-3817-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 2 IN)
Bud IndustriesANS-3819-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 3 IN)
Hammond1550WGBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP66, 1550WGBK
Hammond1550Z220BK
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 50 mm, black (RAL 9005), IP66, 1550Z220BK
Bud IndustriesEXN-23366-SV
Bud Industries EXN-23366-SV Extruded Enclosure, Aluminum, Silver, 2.4x7x8.2 in, EXN Series

Descriptions

Descriptions of Hammond 1550WJBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP66, 1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66
Hammond 1550WJBK IP66 Diecast Aluminium Enclosure Black (275 x 175 x 67mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (10.83 x 6.89 x 2.46) Hammond PN 1550WJBK : UPC [623980403748] Color: Black
BOX, DIECAST, 66X175X275MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 275mm; External Width - Metric: 175mm; External Depth - Metric: 66.6mm; IP Rating: IP66; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM