Bud Industries AN-2856-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 6.73 X 4.76 X 2.17, An-a Series
$ 35.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2856-AB.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-69.50%

Related Parts

Bud IndustriesAN-1306-AB
Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
Bud IndustriesAN-2806-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesAN-2806-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73X4.76X2.17 IN, NEMA13,AN SERIES
Hammond1590KKBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.902X4.902X2.244 IN, IP54,1590 SERIES
Hammond1550Z116BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.32X3.95X1.58 IN, NEMA 13,1550Z
Hammond1550Z120BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.74X4.77X1.78 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2856-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2856-AB, Aluminum Enclosure with Mounting Flanges Black (6.7 X 4.8 X 2.2 In)
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:122.6Mm; External Depth - Metric:172.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2856-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2856AB