Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5475-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.75X4.75X3.75 in, Econobox Series

$ 25.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5475-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-4475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Hammond1590KBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.921X4.921X3.11 IN, IP54,1590 SERIES
Hammond1550KBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590VFLBK
Die Cast Enclosure Flanged Lid 1590 150x120x93.8mm Die-Cast Aluminium Alloy Black IP54

Descriptions

Descriptions of Bud Industries CU-5475-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
BUD Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (4.8 X 4.8 X 3.8 In) Item Number : CU-5475-B
Bud Industries CU-5475-B Die Cast Box, Bracket Cover, Aluminum, Black, 4.8x4.8x3.8 in, Econobox Series
Die Cast Boxes 4.75 x4.75 x3.75 Mounting Bracket Lid
Hinged ABS Plastic Box Clear Cover PTR-28483-C, PTR series - NEMA 4x abs indoor - clear cover (6.3X8.3X3.9)
BOX ALUM BLACK 4.750"L X 4.750"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5475B