Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1458C4

Enclosure, Clamshell, Desktop, Steel, Black, 6X6X4 in, 1458 Series
$ 37.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458C4.

TME

Datasheet1 page21 years ago

Factory Futures

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-9.32%

Supply Chain

Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1458C3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X3 IN, 1458 SERIES
Hammond1458VC4
Black Steel/Aluminum Wall Mount Instrument Enclosure
Hammond1458B4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X4X4 IN, 1458 SERIES
Bud IndustriesEX-4522
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,7.05X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)

Descriptions

Descriptions of Hammond 1458C4 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X4 IN, 1458 SERIES
enclosures - 18 gauge steel; satin black INST. CASE 6WX6DPX4H (6 x 6 x 4) Hammond PN 1458C4 : UPC [623980529202] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 152mm; External Depth - Metric: 152mm; IP Rating: IP31; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM