Bud Industries AN-2805-AB

Bud Industries AN-2805-AB Aluminum Enclosure, Flanges, Black, 5.8x4.3x3 in, AN-A Flange Series
$ 40.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2805-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+17.85%

Related Parts

Bud IndustriesAN-1305-AB
Bud Industries AN-1305-AB Aluminum Enclosure, Black, 5.8x4.3x3 in, AN-A Series
Bud IndustriesAN-2855-AB
Bud Industries AN-2855-AB Aluminum Enclosure, Flanges, Black, 5.8x4.3x3 in, AN-A Flange Series
Bud IndustriesAN-2854-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
EXTRUDED ALUMINUM ENCLOSURE, WATERTIGHT, FLANGED PANELS, BLACK, 2.15X4.09X4.72
Black Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Inch Black No Flange
Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)

Descriptions

Descriptions of Bud Industries AN-2805-AB provided by its distributors.

Bud Industries AN-2805-AB Aluminum Enclosure, Flanges, Black, 5.8x4.3x3 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 5.83 X 4.25 X 2.95, AN-A SERIES
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3831, Aluminum Enclosure with EMI/RFI Shielding Gasket (8 X 5.6 X 3.2 In)
BUD 5.83" x 4.25" x 2.95" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:74.9Mm; External Width - Metric:108Mm; External Depth - Metric:148Mm; Ip Rating:Ip67, Ip68; Body Color:Blackrohs Compliant: Yes |Bud Industries AN-2805-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2805AB