Bud Industries AN-1305-AB

Bud Industries AN-1305-AB Aluminum Enclosure, Black, 5.8x4.3x3 in, AN-A Series
$ 31.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1305-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+1.01%

Related Parts

Bud IndustriesAN-2805-AB
Bud Industries AN-2805-AB Aluminum Enclosure, Flanges, Black, 5.8x4.3x3 in, AN-A Flange Series
Bud IndustriesAN-2855-AB
Bud Industries AN-2855-AB Aluminum Enclosure, Flanges, Black, 5.8x4.3x3 in, AN-A Flange Series
Bud IndustriesAN-2854-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Hammond1590KKBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.902X4.902X2.244 IN, IP54,1590 SERIES
Hammond1550Z108BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z116BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.32X3.95X1.58 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1305-AB provided by its distributors.

Bud Industries AN-1305-AB Aluminum Enclosure, Black, 5.8x4.3x3 in, AN-A Series
Fiber-Optic Distribution Box, 8-Core, Fiber-Optic Distribution Box, 8-Core (8.8 X 7.1 X 1.9 In)
ENCLOSURE, ALUMINUM DIECAST, BLACK, 5.83 X 4.25 X 2.95, AN-A SERIES
Smooth Black Die Cast Aluminum Wall Mount Enclosure
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
ALUMINUM ENCLOSURE BLACK (5.8 X 4.3 X 3 IN)
BUD 5.83" x 4.25" x 2.95" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
AluminumENCLosure Black AN-1305-AB
BOX ALUM BLACK 5.830"L X 4.252"W
BOX ALUM BLACK 5.83"L X 4.25"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:74.9Mm; External Width - Metric:108Mm; External Depth - Metric:148Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1305-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1305AB