Bud Industries AN-2804-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 X 3.54 X 2.17, An-a Series
$ 28.155
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2804-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+108%

Related Parts

Bud IndustriesAN-1304-AB
Bud Industries AN-1304-AB Aluminum Enclosure, Black, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesAN-2803-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 2.17, AN-A SERIES
Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Hammond1550WCBK
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Hammond1550CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.53X3.54X2.01 IN, IP54,1550 SERIES
Hammond1590WCEBK
Enclosure Watertight Diecast 4.74 x 3.95 x 2.54 Inch Black

Descriptions

Descriptions of Bud Industries AN-2804-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2864-AB, Aluminum Enclosure with Mounting Flanges Black (4.9 X 3.2 X 2.2 In)
BUD 4.53" x 3.54" x 2.17" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:90Mm; External Depth - Metric:115Mm; Ip Rating:Ip67, Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-2804-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2804AB