Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-4475-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.75X4.75X3.75 in, Econobox Series
$ 33.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4475-B.

Master Electronics

Datasheet1 page16 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.52%

Related Parts

Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Hammond1590KBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KBK
Hammond1590VFLBK
Die Cast Enclosure Flanged Lid 1590 150x120x93.8mm Die-Cast Aluminium Alloy Black IP54
Hammond1590VBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X3.701 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-4475-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud Industries CU-4475-B Die Cast Box, Bracket, Aluminum, Black, 4.8x3.8x4.8in, Econobox Series
BUD Econobox Diecast Aluminum Box with Mounting Bracket Black (4.8 X 3.8 X 4.8 In) Item Number : CU-4475-B
ABS Box with Stainless Steel Latch PTQ-11150 (10.24 X 6.3 X 3.94 in)
Die Cast Boxes 4.75 x4.75 x3.75 w/ Mounting Bracket
Black Die Cast Aluminum Bracket Mount Box
BOX ALUM BLACK 4.750"L X 4.750"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4475B