Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1458B4

Steel enclosure, (L x W x H) 152 x 102 x 102 mm, black (RAL 9005), IP31, 1458B4
$ 41.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458B4.

TME

Datasheet1 page21 years ago

Master Electronics

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
-6.59%

Supply Chain

Country of OriginCanada
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1458VB4
Steel enclosure, (L x W x H) 152 x 102 x 102 mm, black (RAL 9005), IP31, 1458VB4
Hammond1458C3
Steel enclosure, (L x W x H) 152 x 152 x 76 mm, black (RAL 9005), IP31, 1458C3
Hammond1458C4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X4 IN, 1458 SERIES
Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesAN-2809-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.75X4.75X4 IN, NEMA13, AN SERIES

Descriptions

Descriptions of Hammond 1458B4 provided by its distributors.

Steel enclosure, (L x W x H) 152 x 102 x 102 mm, black (RAL 9005), IP31, 1458B4
enclosures - 18 gauge steel; satin black INST. CASE 6WX4DPX4H (6 x 4 x 4) Hammond PN 1458B4 : UPC [623980528809] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 152mm; External Depth - Metric: 102mm; IP Rating: IP31; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458B4..