Hammond 1550Z124BK

Aluminum die cast enclosure, (L x W x H) 222 x 146 x 55 mm, black (RAL 9005), IP66, 1550Z124BK
$ 32.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z124BK.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-72.23%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1550WJBK
Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP66, 1550WJBK
Hammond1550Z120BK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 45 mm, black (RAL 9005), IP66, 1550Z120BK
Bud IndustriesEXN-23358-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 6.65 in. D Extruded Aluminum
Bud IndustriesEXN-23361-BL
Bud Industries EXN-23361-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23361-RD
Bud Industries EXN-23361-RD Extruded Enclosure, Aluminum, Red, 1.6x5.8x6.7 in, EXN Series
Aluminum enclosure, (L x W x H) 146 x 165 x 56 mm, blue, IP31, 1456FE2BKBU

Descriptions

Descriptions of Hammond 1550Z124BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 222 x 146 x 55 mm, black (RAL 9005), IP66, 1550Z124BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond 1550Z124BK Diecast Enclosure (Thick Wall, 222 x 146 x 55mm) Black
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (8.76 x 5.77 x 1.97) Hammond PN 1550Z124BK : UPC [623980404431] Color: Black
BOX, DIECAST, 55X146X222MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:8.76"; External Height - Metric:222.5mm; External Width - Imperial:5.77"; External Width - Metric:146.5mm; External Depth - Imperial:2.17"; External Depth - Metric:55mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (19-Dec-2011)
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:222.5Mm; Anchura Externa - Métrico:146.5Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Hammond 1550Z124BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z124BK..