Broadcom PCI9030-AA60PI F

IC, Pci Bus Interface, 176 PQFP Lead Free
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom PCI9030-AA60PI F.

IHS

Datasheet4 pages24 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipKSZ8841-PMQLI
KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128
MicrochipKSZ8893MQLI
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
Texas InstrumentsDP83865DVH
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
Texas InstrumentsDP83865DVH/NOPB
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
Texas InstrumentsPCI2250PCM
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70

Descriptions

Descriptions of Broadcom PCI9030-AA60PI F provided by its distributors.

IC, PCI BUS INTERFACE, 176 PQFP LEAD FREE
IC INTERFACE SPECIALIZED 176QFP
PCI Bus Controller, CMOS, PQFP176
PCI TARGET-LOCAL BUS BRIDGE, 176PQFP; PCI Bus Type: I/O Accelerator; PCI Express Base Spec: PCI 1.0, PCI 1.1, PCI 2.2; Digital IC Case: QFP; No. of Pins: 176Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Operating Tem
Pci I/O Accelerator, 32 Bit, 176-Pqfp; Tipo De Bus Pci:I/O Accelerator; Especificaciones Pci Express Base:Pci 1.0, Pci 1.1, Pci 2.2; Modelo De Ic Digital:Qfp; Núm. De Contactos:176; Tensión De Alimentación Mín.:3.3V |Broadcom PCI9030-AA60PI F

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI-9030-AA60PIF
  • PCI9030-AA60PIF
  • PCI9030AA60PI F
  • PCI9030AA60PIF