Microchip KSZ8893MQLI

Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
$ 10.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8893MQLI.

SHENGYU ELECTRONICS

Datasheet116 pages16 years ago

Microchip

Microchip SCT

Farnell

Inventory History

3 month trend:
+188%

CAD Models

Download Microchip KSZ8893MQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 8.189
Stock
139,773
163,543
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
2
Number of Ports
3
3
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Projected EOL Date2034-06-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8993MI
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8893FQL-FX
Single-Chip 3-Port Switch with Fiber Support | IC SWITCH ETH 3PORT 128QFP

Descriptions

Descriptions of Microchip KSZ8893MQLI provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
IC, TXRX, SW, 3 PORT, 128PQFPA; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:3.1V to 3.5V; Digital IC Case Style:PQFP; No. of Pins:128; Interface Type:MII, RMII, SNI; Supply Current:120mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.