Texas Instruments PCI2250PCM

32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70
$ 14.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2250PCM.

Texas Instruments

Datasheet6 pages19 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI2250PCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.238
$ 17.725
Stock
254,687
161,090
Authorized Distributors
3
3
Case/Package
QFP
QFP
Number of Pins
160
160
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

MicrochipKSZ8841-PMQLI
KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128
MicrochipKSZ8841-16MQL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - PQFP-128
MicrochipKSZ8841-32MQL
10/100 CONTROLLER W/ GENERIC 32-BIT BUS I/F 128 PQFP 14X20X2.72MM TRAY ROHS COMPLIANT: YES

Descriptions

Descriptions of Texas Instruments PCI2250PCM provided by its distributors.

32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70
IC INTERFACE SPECIALIZED 160QFP / PCI-to-PCI Bridge Interface 160-QFP (28x28)
PCI Express to PCI Bus Converter; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:QFP; No. of Pins:160; Package/Case:160-QFP; Supply Voltage Max:5V; Supply Voltage Min:3.3V; IC Function:PCI-to-PCI Bridge

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.