Microchip KSZ8841-PMQLI

KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8841-PMQLI.

Microchip

Datasheet72 pages6 years ago
Datasheet98 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+253%

CAD Models

Download Microchip KSZ8841-PMQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipKSZ8851-32MQL
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
MicrochipKSZ8841-16MQL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - PQFP-128
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128

Descriptions

Descriptions of Microchip KSZ8841-PMQLI provided by its distributors.

KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray
Ethernet PHY ICs; KSZ8841-PMQLI; MICROCHIP TECHNOLOGY; 100 Mbps; 128; 3.1 V; 3.5 V
1 3.1V 3.5V 100Mbps PQFP-128 SMD mount 20mm*14mm*2.72mm
KSZ8841 Tray e3 2007 interface controller 3.1V~3.5V 20mm 100mA 100Mbps
10/100 Controller w/ 32-bit, 33MHz PCI I/F
QFP-128(14x20) Interface - PCIs / PCIEs ROHS
DATACOM ETHERNET TRANSCEIVER PQFP128
ETHERNET TRANSCEIVER, 100 MBPS, PQFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: PCI; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8841-PMQLI.
  • KSZ8841PMQLI