Microchip KSZ8893MQL

Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
$ 8.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8893MQL.

SHENGYU ELECTRONICS

Datasheet116 pages16 years ago

Microchip

Microchip SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-30.08%

CAD Models

Download Microchip KSZ8893MQL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.804
$ 10.284
Stock
173,509
122,313
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
2
Number of Ports
3
3
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Projected EOL Date2034-12-29
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8993MI
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8842-16MQL
2-PORT ETHERNET SWITCH WITH NON PCI INTERFACE Ethernet Transceiver, PQFP128

Descriptions

Descriptions of Microchip KSZ8893MQL provided by its distributors.

Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
Integrated 3-Port 10/100 Managed Switch with PHYs LAN Switching Circuit, PQFP128
SWITCH ETHERNET 3 PORT, SMD, 8893; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Range:1.14V to 1.26V, 3.135V to 3.465V; Digital IC Case Style:QFP; No. of Pins:128; Interface Type:MII, RMII, SNI; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.