Broadcom HLMP-LG65-VY0DD

Single Color LED, High Brightness Red, Tinted Diffused Red, 4mm
$ 0.381
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-LG65-VY0DD.

IHS

Datasheet8 pages11 years ago

Arrow Electronics

element14 APAC

Avago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-LG65-VY0DD provided by its distributors.

Single Color LED, High Brightness Red, Tinted Diffused Red, 4mm
LED UNI-COLOR RED 634NM 2-PIN THRU-HOLE
LED Lamp; Bulb Size:4mm; Luminous Intensity:1990mcd; Forward Current:50mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Terminal Type:Standoffs; Wavelength:626nm ;RoHS Compliant: Yes
LAMP, 4MM, ALINGAP, RED, 50X100DEG
LED, 4MM, ALINGAP, 50X100DEG, RED; Bulb Size:4mm; LED Colour:Red; Luminous Intensity:1.38cd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:626nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:626nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:4mm; LED Type:Standard; Lens Style:Tinted Diffused; Luminous Intensity Typ:1380mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Viewing Angle X Axis Min:50°; Viewing Angle Y Axis:100°

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM