Lumex SSL-LX5093LID

Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093LID.

IHS

Datasheet1 page14 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.88%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.304
$ 0.304
Stock
80,938
986,452
986,452
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
Radial
-
-
Number of Pins
2
-
-
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2 V
2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr

Descriptions

Descriptions of Lumex SSL-LX5093LID provided by its distributors.

Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED RED 40 MCD (TYP.) 0.232 IN. T-1-3/4 150 MA (MAX.) 2 V (TYP.) GAASP
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Red 5 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1¾
T5X9mm LED,635nm RED DIF F,LOW CURRENT
LED, RED, T-1 3/4 (5MM), 40MCD, 635NM
LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:40mcd; Viewing Angle:60°; Pr
Led, Red, T-1 3/4 (5Mm), 40Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Through Hole |Lumex SSL-LX5093LID

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093LID.