Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093SID

Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SID.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-62.87%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-4, 10mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED RED CLEAR 4MM OVAL T/H
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Lumex SSL-LX5093SID provided by its distributors.

Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
LED Red 636nm 60° 2V 20mA Round Dome Diffused TH Mount 5mm × 5mm × 8.6mm
LED RED DIFFUSED T-1 3/4 T/H / Red LED Indication - Discrete 2V Radial
Super Red 5 mm 60° Diffused 70 mcd 2 V Through Hole LED - T-1¾
LED, RED, 636NM, 700MCD, 5MM; LED Color: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 636nm; Luminous Intensity: 700mcd; Viewing

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION