Broadcom HLMP-HG74-XY0DD

BROADCOM LIMITED HLMP-HG74-XY0DD LED, Red, Through Hole, 5mm, 20 mA, 2.1 V, 626 nm
$ 0.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-HG74-XY0DD.

Avago

Datasheet15 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-69.17%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-HG74-XY0DD provided by its distributors.

BROADCOM LIMITED HLMP-HG74-XY0DD LED, Red, Through Hole, 5mm, 20 mA, 2.1 V, 626 nm
Single Color LED, Red, Tinted Diffused, 5mm
LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo
High Brightness 5mm Oval Red Through-hole Lamps
634nm 100¡ã,40¡ã 2.1V 20mA , , 5.2mm*3.8mm*7mm
LAMP, 5MM, ALINGAP, RED, 40X100DEG
LED, RED, 5MM, 2.4CD, 626NM; Bulb Size:5mm; LED Color:Red; Luminous Intensity:2.4cd; Forward Current If:50mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:626nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM