Broadcom HLMP-HG65-VY0DD

Single Color LED, Red, Tinted Diffused, 5mm
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-HG65-VY0DD.

IHS

Datasheet14 pages9 years ago

Newark

element14 APAC

Avago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-HG65-VY0DD provided by its distributors.

Single Color LED, Red, Tinted Diffused, 5mm
LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo
634nm 100¡ã,40¡ã 2.1V 20mA , , 7.2mm
LED Lamp; Bulb Size:5mm; Luminous Intensity:2400mcd; Forward Current:50mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Terminal Type:Standoffs; Wavelength:626nm ;RoHS Compliant: Yes
LAMP, 5MM, ALINGAP, RED, 40X100DEG
LED, 5MM, ALINGAP, 40X100DEG, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.4cd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:630nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:626nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Tinted Diffused; Luminous Intensity Typ:2400mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:100°

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-HG65VY0DD