Broadcom HLMP-D101

BROADCOM LIMITED HLMP-D101 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.8 V, 637 nm
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-D101.

IHS

Datasheet10 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-12.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr

Descriptions

Descriptions of Broadcom HLMP-D101 provided by its distributors.

BROADCOM LIMITED HLMP-D101 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.8 V, 637 nm
Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm
T-13/4 (5mm) High Intensity Double Heterojunction AlGaAs Red LED Lamp
LED Red 70 mcd (Typ.) 0.2 in. T-1-3/4 20 mA 5 V 645 nm (Typ.) -20 Deg C
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:70mcd; Viewing Angle:65°; Forward Current:20mA; Forward Voltage:1.8V; Color:Red; LED Color:Red; LED Gas Type:AlGaAs; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED Forward voltage: 2.2 V Luminous intensity: 35 mcd Operating temperature: -20...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Red Technology: AlGaAs/GaAs Rated on-state current: 20 mA Transmission angle: 65 °
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:70mcd; Viewing Angle:65°; Forward Current If:20mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:637nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:637nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.8V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Luminous Intensity Typ:70mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:637nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPD101