Broadcom HLMP-1719-A0002

Low Current LED Lamp Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1719-A0002.

IHS

Datasheet12 pages9 years ago

Avago

Arrow Electronics

Jameco

Inventory History

3 month trend:
+13.37%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.186
$ 0.186
Stock
376,324
1,369,454
1,369,454
Authorized Distributors
3
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
T
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
900 µcd
900 µcd
900 µcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
585 nm
585 nm
585 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4300F7LC LED TH T-1 3mm 1.9V 2mA 1.6mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
SSL-LX3054YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-1719-A0002 provided by its distributors.

Low Current LED Lamp Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
General Purpose Visible Dome-Style LED,Yellow,Diffused,LED-2b
LED Uni-Color Yellow 2-Pin T-1 T/R
LED Single Standard LED Yellow 589nm 7mA 2-Pin T-1
Broadcom LED, HLMP, 3mm (T-1), 585 nm, 3 x 4.7mm
LED Standard Lamp,3mm,LC,GaP,Yel
LED [Avago] HLMP-1719-A0002 LED
Standard LEDs - Through Hole GaP Yellow

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-1719A0002
  • HLMP1719A0002