Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9211F

LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color: Yellow; Mounting: Through Hole; Bulb Size: T-1 (3mm);
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9211F.

IHS

Datasheet1 page18 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-30.57%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
SSL-LX3054YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 5322F7 CBI 3mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 521-9211F provided by its distributors.

LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
521 Series Yellow 3 mm 60° 10 mcd Diffused 20 mA 2.1 V Through Hole LED Lamp
Single Color LED, Yellow, Diffused, T-1, 3mm
VISIBLE LED, YELLOW, SINGLE CHIP, 3 MM LAMP, 3.3MM DIA., 2.8 V
LED Uni-Color Yellow 585nm 2-Pin T-1
LED,DIFFUSED,YELLOW,T1,585nm VIEWING ANGLE:60,2-PIN
Standard LEDs - Through Hole DISCRETE LED LAMP
3 MM HIGH EFFICIENCY DIFFUSED DISCRETE LED
521-9211F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9211-F
  • 5219211F