Broadcom HLMP-1401-D00A1

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1401-D00A1.

IHS

Datasheet13 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-24.14%

CAD Models

Download Broadcom HLMP-1401-D00A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight521-9478F
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-1401-D00A1 provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin T-1
LED, Yellow, Through Hole, 10 mA, 2 V, 585 nm
LED Standard Yellow Diffused 585nm, 3.6mcd
LED 3MM GAP DIFF YLW RA HOUSING
LAMP T1 , ALLNGAP YELLOW, TINTED DIFFUSED
583nm 60¡ã 2.4V , , 3.43mm*3.43mm
LED Lamp; Bulb Size:T-1; Luminous Intensity:4µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:1.5V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1401D00A1