Dialight 521-9478F

Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9478F.

JRH Electronics

Datasheet1 page16 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
Dialight550-3005F
LED, Round, Dome, Diffused, Red/Green, 565nm/660nm, 60°, 2.8V/2.4V, TH, 4.83mm × 4.83mm × 5mm
Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Green, Diffused Milky White, 1.4mm

Descriptions

Descriptions of Dialight 521-9478F provided by its distributors.

Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
LAMP, LED, BI-COLOR, YELLOW/GREEN,3MM DIAMETER, WIRE LEADS
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin T-1 Bulk
569nm(green),586nm(yellow) 80° 2.1V(green),2.1V(yellow) 20mA(green),20mA(yellow) circular,with dome scattering white Plugins Through hole mounting 3mm*3mm*5.7mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219478F