Broadcom HCPL-6651

Logic-Gate-Output Optocoupler, 4-CHANNEL, 1.5kV ISOLATION, DIP
$ 180.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-6651.

IHS

Datasheet16 pages9 years ago

Avago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-3.79%

Alternate Parts

Price @ 1000
$ 180.11
$ 155.92
$ 155.92
Stock
80,748
44,892
44,892
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Channels
4
4
4
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
90 ns
90 ns
90 ns
Fall Time
40 ns
40 ns
40 ns
Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.9 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lite-OnLTV-247
Quad Channel 50 mA 3750 Vrms 600% CTR Optoisolator Transistor - SOIC-16
Lite-OnLTV-8441
High Transfer Efficiency AC Input Type Photocoupler | OPTOISO 5KV 4CH DARLINGTON 16DIP
Lite-OnLTV-847M
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishaySFH6916
SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16
VishayILQ74
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ55
OPTOCOUPLER; ILQ55 | Vishay / Small Signal & Opto Products (SSP) ILQ55

Descriptions

Descriptions of Broadcom HCPL-6651 provided by its distributors.

Logic-Gate-Output Optocoupler,4-CHANNEL,1.5kV ISOLATION,DIP
Logic IC Output Optocoupler, 4-Channel, 4-Element, 1500V Isolation, 10MBps
Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK
OptoCouplers & OptoIsolators 10MBd, 4CH, 1500Vdc Hermetically sealed
Hermetically Sealed, High Speed, High CMR, Logic Gate Optocouplers
4 CHANNEL LOGIC OUTPUT OPTOCOUPLER 10 Mbps
OPTOCOUPLER LOGIC OUT 16-FLATPAK
CONN TERM BLK FEED THRU 10-26AWG
OPTOISO 1.5KV OPEN COLL 16FLATPK

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL6651