Vishay ILQ55

OPTOCOUPLER; ILQ55 | Vishay / Small Signal & Opto Products (SSP) ILQ55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ55.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages14 years ago

Farnell

element14 APAC

Newark

element14

CAD Models

Download Vishay ILQ55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayILQ31
PHOTODARLINGTON OPTOCOUPLER | OPTOISO 5.3KV 4CH DARL 16DIP
VishayILQ74
Transistor Output Optocoupler, 4-Element, 5300V Isolation
VishayILQ615-4
Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP

Descriptions

Descriptions of Vishay ILQ55 provided by its distributors.

OPTOCOUPLER; ILQ55 | Vishay / Small Signal & Opto Products (SSP) ILQ55
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
Avnet Japan
PHOTODARLINGTON OPTOCOUPLER | OPTOISO 5.3KV 4CH DARL 16DIP
IL Series Quad Channel 5300 V Through Hole Photo Darlington Optocoupler - SMD-16
Darlington Output Optocoupler, 4-Element, 5300V Isolation
Vishay optocoupler, DIP-16, ILQ55
DIP-16 DARLINGTON QUAD CTR>100% -e3
OptoCouplers & OptoIsolators Photodarlington Out Quad CTR >100%
OPTOCOUPLER >100%, DARL., QUAD
OPTOISOLTR 5.3KV 4CH DARL 16-DIP
Optocoupler Collector-emitter breakdown voltage: 55 V Operating temperature: -55...100 °C Approvals: UL / VDE / BSI / FIMKO Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, PHOTODARLINGTON, 5300VRMS; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:20mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ 55
  • ILQ55.
  • ILQ55..