Vishay SFH6916

SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16
$ 1.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6916.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago

Newark

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-6.22%

CAD Models

Download Vishay SFH6916 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCMT4600
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP / OPTOISO 3.75KV 4CH TRANS 16-SOP
VishayTCMT4100
Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
VishayTCMT4106
Optocoupler with transistor output; VISHAY; TCMT4106; 4; 70 V; 16; SOP
VishayTCMD4000
Optocoupler with transistor output; VISHAY; TCMD4000; 4; 35 V; 16; SOP
OPTOISO 3.75KV 4CH TRANS 16SOP / Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
California Eastern LaboratoriesPS2845-4A-F3-AX
Optocoupler AC-IN 4-CH Transistor DC-OUT 12-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay SFH6916 provided by its distributors.

SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16
Optocoupler, Transistor Output, 4 Channel, SOP, 16 Pins, 50 mA, 3.75 kV, 50 %
Optocoupler with transistor output; VISHAY; SFH6916; 4; 70 V; 16; SOP
Vishay Transistor output type optocoupler, Four channels, surface mount, 16needle, SOPencapsulation
Transistor Output Optocoupler, 4-Element, 3750V Isolation
4-Ch Transistor Optocoupler, 3.75kV Isolation, SOP-16
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4 Channel; Optocoupler Case Style:SOP; No. of Pins:16Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:70V; Product
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 700 / Reverse Voltage (Vr) V = 6 / Package Type = SOP-16 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.4 / Output Type = Phototransistor / Isolation Voltage kV = 3.75 / Forward Current (If) Max. mA = 50 / Current Transfer Ratio (CTR) Min. % = 50 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 300 / Channels = 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6916.
  • SFH6916..