Lite-On LTV-8441

High Transfer Efficiency AC Input Type Photocoupler | OPTOISO 5KV 4CH DARLINGTON 16DIP
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-8441.

IHS

Datasheet13 pages13 years ago

X-ON

_legacy Avnet

Inventory History

3 month trend:
-34.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.14
$ 0.529
Stock
62,832
479,387
Authorized Distributors
3
6
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
20 %
Rise Time
300 µs
18 µs
Fall Time
250 µs
18 µs
Output Voltage
-
35 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTV-845
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
Lite-OnLTV-846
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Channel, TH, 16-Pin, PDIP Package
California Eastern LaboratoriesPS2502-4-A
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP Magazine
VishayILQ615-4
Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
VishayILQ74
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Lite-On LTV-8441 provided by its distributors.

High Transfer Efficiency AC Input Type Photocoupler | OPTOISO 5KV 4CH DARLINGTON 16DIP
Optocoupler AC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation
IC,LTV-8441,OPTOCOUPLER,AC,4-C HNL,600%, 5KV,16PIN<AZ
OPTOISO 5KV 4CH DARLINGTON 16DIP
OPTOISOLATOR 5KV 4CH DARL 16-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV8441