Broadcom HCPL-4200

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.02MBps
$ 7.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4200.

Newark

Datasheet13 pages16 years ago

IHS

iiiC

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.41%

CAD Models

Download Broadcom HCPL-4200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Lite-On6N137M
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)

Descriptions

Descriptions of Broadcom HCPL-4200 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.02MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP
OPTOCOUPLER, DIGITAL, 3.75KV, DIP-8; No. of Channels:1 Channel; Isolation Voltage:3.75kVrms; Data Rate:20Kbaud; Optocoupler Case Style:DIP; No. of Pins:8Pins; Product Range:- RoHS Compliant: No
OPTOCOUPLER, 20MA, LOOP I/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:24mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Baud Rate:20000; CMR:10kV/µs; Operating Temperature Range:0°C to +70°C; Output Type:Logic Gate; Output Voltage Max:27V; Supply Voltage Max:20V; Supply Voltage Min:4.5V; Test Voltage:3000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4200