Lite-On 6N137M

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N137M.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-3.48%

CAD Models

Download Lite-On 6N137M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.404
$ 0.523
Stock
9,055
761,373
Authorized Distributors
5
6
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
50 ns
75 ns
Fall Time
12 ns
75 ns
Output Voltage
-
-
Output Current
-
50 mA
Forward Voltage
1.38 V
1.45 V
Forward Current
20 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-On6N136
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Lite-On6N135M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6

Descriptions

Descriptions of Lite-On 6N137M provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
6N137M Series Single Channel 7 V 5000 Vrms Through Hole Optocoupler -DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
15MBd, DIP-8, TH, 9.68mm × 6.5mm × 3.5mm
OPTOISO 5KV 1CH OPEN COLL 8DIP
OPTOISOLTR 5KV OPEN COLL 8-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO