Toshiba TLP2200

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP2200.

IHS

Datasheet7 pages7 years ago

Newark

element14 APAC

DigiKey

CAD Models

Download Toshiba TLP2200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.67
Stock
78,921
183,457
Authorized Distributors
0
4
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
35 ns
55 ns
Fall Time
-
15 ns
Output Voltage
20 V
-
Output Current
25 mA
25 mA
Forward Voltage
1.7 V
1.7 V
Forward Current
10 mA
5 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-04-23
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Toshiba6N139
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Toshiba6N138
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Toshiba TLP2200 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels: 1 Channel; Isolation Voltage: 2.5kV; Data Rate: 2.5Mbaud; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Input
Optocoupler, Phototransistor, 2500V; Núm. De Canales:1; Rango De Datos:2.5Mbaud; Tensión De Aislamiento:2.5Kv; Estilo De La Carcasa Del Optoacoplador:Dip; Núm. De Contactos:8; Tipo De Empaquetado:Individual; Corriente De Entrada:5Ma |Toshiba TLP2200

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA