Broadcom 5962-9800102KPC

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP
$ 735.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5962-9800102KPC.

IHS

Datasheet16 pages9 years ago

Arrow Electronics

Avago

Alternate Parts

Price @ 1000
$ 735.097
$ 724.07
$ 724.07
Stock
64,421
59,672
59,672
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
90 ns
90 ns
90 ns
Fall Time
40 ns
40 ns
40 ns
Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom 5962-9800102KPC provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP
Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 10MBps
Hermetically Sealed, High Speed, High CMR, Logic Gate Optocouplers
OptoCouplers & OptoIsolators 10MBd, 1500Vdc Hermetically sealed
OPTOCOUPLER HIGH CMR HERM 8DIP
OPTOISO 1.5KV 2CH OPEN COLL 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM