Toshiba TLP2530

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP2530.

IHS

Datasheet8 pages7 years ago

element14 APAC

DigiKey

B+D Enterprises

CAD Models

Download Toshiba TLP2530 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.533
$ 2.533
Stock
146,884
97,424
97,424
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
30 %
7 %
7 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-04-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishaySFH6326
SFH6326 Series Dual Channel 25 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP523-2
Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
ToshibaTLP504A(F)
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Toshiba TLP2530 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation
1.7V DC 2 2.5KV DC 25mA 7% DIP Through hole mounting
OPTOCOUPLER, PHOTOTRANS, 2.5KV, DIP-8
OPTOKOPPLARE, FOTOTRANS, 2,5KV, DIP-8
Optocoupler, Phototrans, 2.5Kv, Dip-8; No. Of Channels:2 Channel; Optocoupler Case Style:dip; No. Of Pins:8Pins; Forward Current If Max:25Ma; Isolation Voltage:2.5Kv; Ctr Min:7%; Collector Emitter Voltage V(Br)Ceo:-; Product Range:-;rohs Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA