Vishay VO2630

VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2630.

IHS

Datasheet16 pages3 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-71.97%

CAD Models

Download Vishay VO2630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayCNY74-2H
CNY74-2H DC INPUT TRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN PDIP
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Vishay VO2630 provided by its distributors.

VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Logic Gate; Input Current:10mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; Common Mode Ratio:100; Data Rate Max:10Mbps
Propagation Delay Time Max. ns = 48 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Power Dissipation (Pd) mW = 85 / Continuous Output Current Max. mA = 50 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.7 / Output Type = Transistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 20 / Output Fall Time ns = 7 / Output Rise Time ns = 23 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Signal Rate MBaud = 10 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO 2630