Toshiba TLP2630

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP2630.

IHS

Datasheet8 pages7 years ago

TME

DigiKey

CAD Models

Download Toshiba TLP2630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.143
Stock
74,616
59,895
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
8
-
Number of Channels
2
-
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
Rise Time
30 ns
-
Fall Time
30 ns
-
Output Voltage
5.5 V
-
Output Current
-
-
Forward Voltage
-
-
Forward Current
20 mA
15 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-04-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP523-2
Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Toshiba TLP2630 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 10MBps
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...85 °C Power supply: 4.5...5.5 V Approvals: UL Package: DIL-8 Data throughput: 10 MBit/s
OPTOCOUPLER, DUAL, LOGIC O/P; No. of Channels: 2 Channel; Isolation Voltage: 2.5kV; Data Rate: 10Mbaud; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Category: UL 1577;
Optocoupler, Dual, Logic O/P; Núm. De Canales:2; Rango De Datos:10Mbaud; Tensión De Aislamiento:2.5Kv; Estilo De La Carcasa Del Optoacoplador:Dip; Núm. De Contactos:8; Tipo De Empaquetado:Individual; Corriente De Entrada:15Ma |Toshiba TLP2630

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP 2630