Broadcom HCPL-563K

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP
$ 724.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-563K.

IHS

Datasheet16 pages9 years ago

Avago

CAD Models

Download Broadcom HCPL-563K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 724.07
$ 735.097
$ 735.097
Stock
59,661
64,388
64,388
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
90 ns
90 ns
90 ns
Fall Time
40 ns
40 ns
40 ns
Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Broadcom HCPL-563K provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP
Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 10MBps
OptoCouplers & OptoIsolators 10MBd, 2CH, 1500Vdc Hermetically sealed
Hermetically Sealed High Speed High CMR Logic Gate Optocouplers
OPTOISO 1.5KV 2CH OPEN COLL 8DIP
OPTOISO 1.5KV 2CH OPEN COLL 8DIP / Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 8-DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL563K