TDK CLF10040T-3R3N

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 14.3mOhm DCR T/R
$ 0.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-3R3N.

TDK

Datasheet9 pages8 years ago

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLF10040T-3R3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNS10145T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.1A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.8A 12.5mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.2A 12.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.7A 13.4mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.4A 25.2mOhm DCR 2424

Descriptions

Descriptions of TDK CLF10040T-3R3N provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 14.3mOhm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3938
Power Inductor (SMD), 3.3 uH, ± 30%, 4.8 A, Shielded, 6.6 A, 10mm x 9.7mm x 3.8mm
INDUCTOR, 3.3UH, 6.6A, 30%, SMD; Product Range:TDK - CLF Series; Inductance:3.3µH; Inductance Tolerance:± 30%; Inductor Construction:Wirewound; DC Resistance Max:0.011ohm; RMS Current (Irms):4.8A; Saturation Current (Isat):6.6A; Case Dimensions:7.2mm x 6.9mm x 4.5mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10040T3R3N