What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata 1273AS-H-3R3N=P3

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.4A 0.0192Ohm DCR 3131 T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1273AS-H-3R3N=P3.

IHS

Datasheet1 page10 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-37.98%

CAD Models

Download Murata 1273AS-H-3R3N=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.6A 0.0192Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.1A 15.6mOhm DCR
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.2A 20mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Murata 1273AS-H-3R3N=P3 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.4A 0.0192Ohm DCR 3131 T/R
IND PWR SHIELDED 3.3UH 30% FERRITE SMD
8.3 x 8.3mm 3mm thick 3.3 uH ±30% DRC (mohms) max 19.2 5.2A max
FIXED IND 3.3UH 5.4A 19.2MOHM SM
100KHz 5.2A 5.4A 3.3¦ÌH 19.2m¦¸ ¡À30% 3131 , 8mm*8mm*3mm
DEM8030C Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 3.3muH
INDUCTOR, 3.3UH, SHIELDED, 5.4A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1273AS-H-3R3N-P3
  • 1273AS-H-3R3NP3
  • 1273ASH3R3NP3