Bourns SRR6038-560Y

Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6038-560Y.

HQonline

Datasheet5 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+2.97%

CAD Models

Download Bourns SRR6038-560Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.602
Stock
102,791
2,461
Authorized Distributors
6
4
Inductance
56 µH
56 µH
Tolerance
30 %
30 %
Current Rating
850 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
202 mΩ
202 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 0.85A 0.26Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.32Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 9Q-Factor Ferrite 0.72A 0.3Ohm DCR T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 56uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.145Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6038-560Y provided by its distributors.

Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Fixed Inductor Nonstandard 56µH ±30% 850mA 202mΩ 8.8MHz 8.2@2.52MHz
Inductor, Shielded, 56Uh, 900Ma, Smd, Full Reel; Inductance:56Μh; Rms Current (Irms):850Ma; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:Srr6038 Series; Inductor Case/Package:-; Product Width:6.8Mmrohs Compliant: Yes |Bourns, Inc. SRR6038-560Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6038-560Y.