Bourns SRU1048-560Y

Inductor Power Shielded Wirewound 56uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.145Ohm DCR T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-560Y.

IHS

Datasheet3 pages5 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-2.77%

CAD Models

Download Bourns SRU1048-560Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.649
Stock
142,030
20,150
Authorized Distributors
6
6
Inductance
56 µH
56 µH
Tolerance
30 %
30 %
Current Rating
-
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
145 mΩ
145 mΩ
Q Factor
26
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 56uH 30% 100KHz 26Q-Factor Ferrite 1.6A T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048-560Y provided by its distributors.

Inductor Power Shielded Wirewound 56uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.145Ohm DCR T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 56µH ±30% 1.6A 110mΩ 7MHz 26@2.52MHz
POWER INDUCTOR, 56UH, 1.6A, SHIELDED; Inductance: 56µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Range: SRU1048 Series; Power In; Available until stocks are exhausted

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-560Y.