Bourns SRU1028-560Y

General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-560Y.

IHS

Datasheet3 pages7 years ago

Newark

Arrow Electronics

CAD Models

Download Bourns SRU1028-560Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 0.85A 0.26Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 22Q-Factor Ferrite 1.1A 270mOhm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRU1028-560Y provided by its distributors.

General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 56UH 1.1A 208 MOHM SMD
Fixed Inductors 56uH 30% SMD 1028
56uH ±30% 1A SMD,10x10mm Power Inductors ROHS
Inductor, Shielded, 56Uh, 1A, Smd; Inductance:56Μh; Rms Current (Irms):1.1A; Inductor Construction:Shielded; Saturation Current (Isat):1A; Product Range:Sru1028 Series; Dc Resistance Max:0.208Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1028-560Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.