Bourns PM638S-560-RC

Ind Power Shielded Bobbin Core 56uH 30% 100KHz 8.2Q-Factor Ferrite 850mA T/R
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-560-RC.

IHS

Datasheet5 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.602
$ 0.327
Stock
20,398
156,719
Authorized Distributors
4
6
Inductance
56 µH
56 µH
Tolerance
30 %
30 %
Current Rating
-
850 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
202 mΩ
202 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 0.85A 0.26Ohm DCR T/R
Ind Power Shielded Wirewound 56uH 30% 100KHz 26Q-Factor Ferrite 1.6A T/R

Descriptions

Descriptions of Bourns PM638S-560-RC provided by its distributors.

Ind Power Shielded Bobbin Core 56uH 30% 100KHz 8.2Q-Factor Ferrite 850mA T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
850mA 56uH ±30% 900mA SMD,6.8x6.8mm Power Inductors ROHS
Ind6.8X6.8X3.8Mm,56Uh30%0.85A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM638S-560-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.