Bourns SRR6028-560Y

Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 0.85A 0.26Ohm DCR T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-560Y.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+6.40%

CAD Models

Download Bourns SRR6028-560Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.621
Stock
72,247
14,233
Authorized Distributors
6
4
Inductance
56 µH
56 µH
Tolerance
30 %
30 %
Current Rating
850 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 9Q-Factor Ferrite 0.72A 0.3Ohm DCR T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 56uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.32Ohm DCR T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 56uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.145Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6028-560Y provided by its distributors.

Inductor Power Shielded Wirewound 56uH 30% 100KHz 10Q-Factor Ferrite 0.85A 0.26Ohm DCR T/R
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Ind6.8X6.8X2.8Mm,56Uh30%0.85A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR6028-560Y
100KHz 15MHz 650mA 850mA 10@796kHz 56¦ÌH 260m¦¸ ¡À30% SMD,6.8X6.8MM , 6.8mm*6.8mm*3mm
FIXED IND 56UH 850MA 260MOHM SMD
SRR6028 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 56muH
56uH ±30% 650mA SMD,6.8x6.8mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-560Y.