Bourns SRR4028-221Y

Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-221Y.

HQonline

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.88%

CAD Models

Download Bourns SRR4028-221Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.91
Stock
304,642
44,772
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
30 %
-
Current Rating
340 mA
340 mA
Shielding
Shielded
-
DC Resistance (DCR)
1.25 Ω
1.008 Ω
Q Factor
11.3
-
Test Frequency
100 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 0.45A 0.82Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 0.65A 0.565Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR4028-221Y provided by its distributors.

Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R
FIXED IND 220UH 340MA 1.25 OHM / SRR4028 Series - Shielded SMD Power Inductors
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Fixed Inductor IND_4.8X4.8MM_TM 220µH ±30% 340mA 1.25Ω 5MHz 11.3@796kHz
Inductor, 220Uh, 0.34A, 30%, Shielded; Inductance:220Μh; Rms Current (Irms):340Ma; Inductor Construction:Shielded; Saturation Current (Isat):200Ma; Product Range:Srr4028 Series; Power Inductor Case:4.8Mm X 4.8Mm X 2.8Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRR4028-221Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-221Y.