What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU1048-221Y

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.35Ohm DCR T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-221Y.

IHS

Datasheet3 pages5 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.45%

CAD Models

Download Bourns SRU1048-221Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.655
Stock
54,348
73,398
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
30 %
30 %
Current Rating
-
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
455 mΩ
455 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 0.65A 0.565Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 0.45A 0.82Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048-221Y provided by its distributors.

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.35Ohm DCR T/R
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 220µH ±30% 800mA 350mΩ 4MHz 20@796kHz
Inductor, 220Uh, 0.8A, 30%, Shielded; Inductance:220Μh; Rms Current (Irms):800Ma; Inductor Construction:Shielded; Saturation Current (Isat):700Ma; Product Range:Sru1048 Series; Power Inductor Case:10Mm X 10Mm X 4.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRU1048-221Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-221Y.