Bourns SRR5028-221Y

Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-221Y.

Newark

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-17.32%

CAD Models

Download Bourns SRR5028-221Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 8.7Q-Factor Ferrite 0.23A 2.5Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 220uH 30% 1MHz Ferrite 130mA 16.8Ohm DCR 1212 T/R
TAIYO YUDENLBC2518T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.08A 10.92Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SRR5028-221Y provided by its distributors.

Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,220 UH +/-30% 300MA IDC Q:7
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Fixed Inductor Nonstandard 220µH ±30% 300mA 1.25Ω 6.5MHz 7@796KHz
Inductor, Shielded, 220Uh, 0.3A, 30% Rohs Compliant: Yes |Bourns, Inc. SRR5028-221Y
INDUCTOR, SHIELDED, 220UH, 0.3A, 30%; In; INDUCTOR, SHIELDED, 220UH, 0.3A, 30%; Inductance:220µH; RMS Current (Irms):300mA; Inductor Construction:Shielded; Saturation Current (Isat):300mA; Product Range:SRR5028 Series; Power Inductor Case:5.8mm x 5.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR5028-221Y.