What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU6025-221Y

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6025-221Y.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRU6025-221Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 0.45A 0.82Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.35Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 0.65A 0.565Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRU6025-221Y provided by its distributors.

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
Fixed Inductor Nonstandard 220µH ±30% 420mA 1.25Ω 4MHz 20@2.52MHz
CHOKE, POWER, SHIELDED, 220UH; Inductor Type:Shielded Power Choke; Inductance:220µH; Tolerance, Inductance:± 30%; Resistance:1250mohm; Self Resonant Frequency:4MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:20; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.24A; External Depth:2.8mm; External Length / Height:6.2mm; Max RMS Current:0.42A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU6025-221Y.