Wurth Elektronik 744043221

Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.34A 1.25Ohm DCR T/R
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744043221.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.88%

CAD Models

Download Wurth Elektronik 744043221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.33
Stock
50,333
305,843
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
-
30 %
Current Rating
340 mA
340 mA
Shielding
-
Shielded
DC Resistance (DCR)
1.008 Ω
1.25 Ω
Q Factor
-
11.3
Test Frequency
-
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R
Wurth Elektronik744062221
Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.36A 1.1Ohm DCR T/R
Wurth Elektronik744053221
POWER-CHOKE WE-TPC | FIXED IND 220UH 300MA 1.25 OHM
Wurth Elektronik744065221
FIXED IND 220UH 500MA 1 OHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Nonstandard

Descriptions

Descriptions of Wurth Elektronik 744043221 provided by its distributors.

Power Choke Shielded Wirewound 220uH 30% 100KHz Ferrite 0.34A 1.25Ohm DCR T/R
FIXED IND 220UH 340MA 1.25 OHM / POWER-CHOKE WE-TPC
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 6MHz 200mA 340mA 220¦ÌH 1.25¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
SMD INDUCTOR WE-TPC 4828 220UH 0.2A
Wurth Elektronik 744043221 巻線チップインダクタ
Inductor, Shielded, 220Uh, 200Ma, Smd; Inductance:220Μh; Rms Current (Irms):340Ma; Inductor Construction:Shielded; Saturation Current (Isat):200Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:1.25Ohm Rohs Compliant: Yes |Würth Elektronik 744043221

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)