Wurth Elektronik 74438356056

We-mapi , Shielded Wire-wound SMD Inductor With Magnetic Iron Alloy Core, 5.6 Uh
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438356056.

Wurth Elektronik

Datasheet7 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.00%

CAD Models

Download Wurth Elektronik 74438356056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74437336056
Surface Mount Power Inductor, We-Lhmi Series, 5.6 H, 20%, Shielded, 0.063 Ohm, 3.3 A Rohs Compliant: Yes
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Wurth Elektronik74404052056
Inductor, 5.6Uh, Semishielded, 2.1A Rohs Compliant: Yes |Würth Elektronik 74404052056
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74438356056 provided by its distributors.

WE-MAPI , SHIELDED WIRE-WOUND SMD INDUCTOR WITH MAGNETIC IRON ALLOY CORE, 5.6 UH
FIXED IND 5.6UH 2.8A 81 MOHM SMD
100KHz 20MHz 4.6A 2.8A 5.6¦ÌH 81m¦¸ ¡À20% 2-SMD 4.1mm*4.1mm*2.1mm
WE-MAPI 2-SMD 0.161Lx0.161W 4.10mmx4.10mm 5.6muH
Wurth Elektronik 74438356056 表面実装インダクタ
Power Inductor, 5.6Uh, 2.8A, 20%; Inductance:5.6Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):4.6A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.081Ohm Rohs Compliant: Yes |Würth Elektronik 74438356056

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)